TDA7265
Audio Power Amplifier, 25W x 2 @ 8Ohm, AB, 2 Channels, ± 5V to ± 25V, Multiwatt, 11 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDA7265
Secondary Manufacturer Part#: TDA7265
- RoHS 10 Compliant
- Tariff Charges
TDA7265 is a 25W + 25W stereo amplifier with mute and standby. It is a class AB dual Audio power amplifier. It is specially designed for high-quality sound applications such as Hi-Fi music centres and stereo TV sets.
- Supply voltage range from +5V to +25V
- Standby feature (low Iq), few external components
- Short-circuit protection, thermal overload protection
- Total quiescent current is 80mA typical at (Tamb = 25°C)
- Input offset voltage is 20mV typical at (Tamb = 25°C)
- Output power is 25W typical at (THD = 10% RL = 8 ohm ; VS + 16V; RL = 4 ohm)
- Total harmonic distortion is 0.01% typical at (RL = 8 ohm ; PO = 1W; f = 1KHz)
- Slew rate is 10V/µs typ at (VI = ±10V, RL = 2Kohm, CL = 100pF)
- Total input noise is 4µV typical at (f = 20Hz to 22Khz)
- Operating temperature range from -20°C to 85°C, multiwatt package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single | ||
| Tin-Lead | ||
| 8 Ohm | ||
| 30000 mW | ||
| Through Hole | ||
| ±9|±12|±15|±18|±24 V | ||
| -20 to 85 °C | ||
| Single-Ended | ||
| 2-Channel Stereo | ||
| 11Multiwatt V | ||
| 11 | ||
| Dual Supply | ||
| 19.6 x 5 x 10.7 mm | ||
| Multiwatt V | ||
| ± 5V to ± 25V | ||
| 0.02@4Ohm@1W % | ||
| 25x2@8Ohm W | ||
| 60 dB | ||
| 80 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |