PDP SEO Portlet

TDA7264

Audio Amp Speaker 2-CH Stereo 25W Class-AB 8-Pin(8+Tab) MULTIWATT Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7264
Secondary Manufacturer Part#: TDA7264
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7264/TDA7264A is class AB dual Audio power amplifier assembled in the Multiwatt package, specially designed for high quality sound application as Hi-Fi music centers and stereo TV sets.

  • WIDE SUPPLY VOLTAGE RANGE (UP TO 50V ABS MAX.)
  • SPLIT SUPPLY
  • HIGH OUTPUT POWER: 25 + 25W @ THD =10%, RL= 8O, VS= +20V
  • NO POP AT TURN-ON/OFF
  • MUTE (POP FREE)
  • STAND-BY FEATURE (LOW IQ)
  • FEW EXTERNAL COMPONENTS
  • SHORT CIRCUIT PROTECTION
  • THERMAL OVERLOAD PROTECTION
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-AB
    Speaker
    Single
    Tin
    8 Ohm
    30000 mW
    Through Hole
    MSL 3 - 168 hours
    ±9|±12|±15|±18 V
    -40 to 150 °C
    4500 mA
    Single-Ended
    2-Channel Stereo
    8MULTIWATT
    8
    Dual Supply
    19.6 x 5 x 10.7 mm
    No
    Multiwatt
    ± 5V to ± 22.5V
    0.03@4Ohm@1W %
    25x2@8Ohm W
    60 dB
    30 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $: