PDP SEO Portlet

TDA2822D013TR

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA2822D013TR
Secondary Manufacturer Part#: TDA2822D013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TDA2822D013TR is a dual low-voltage power amplifier. It is a monolithic integrated circuit. It is intended for use as a dual audio power amplifier in portable cassette players, radios and CD players.

  • Supply voltage down to 1.8V, low crossover distortion
  • Low quiescent current, bridge or stereo configuration
  • Total quiescent drain current is 15mA maximum at (VS = 6V; Tamb = 25°C)
  • Input bias current is 100nA maximum at (VS

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Headphone/Speaker
Single
Gold
260
Surface Mount
MSL 3 - 168 hours
-40 to 150 °C
1 A
Differential|Single-Ended
1-Channel Mono|2-Channel Stereo
8SO N
8
Single Supply
5 x 4 x 1.65 mm
No
SOIC N
1.8V to 15V
40 dB
39 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.98
5000+
$0.975
10000+
$0.97
20000+
$0.965
40000+
$0.96