TDA2822D
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDA2822D
Secondary Manufacturer Part#: TDA2822D
- RoHS 10 Compliant
- Tariff Charges
The TDA2822D is a monolithic integrated circuit in 8 lead (SO-8) package. It is intended for use as dual audio power amplifier in portable cassette players, radios and CD players
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Headphone/Speaker | ||
| Single | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 150 °C | ||
| 1 A | ||
| Differential|Single-Ended | ||
| 1-Channel Mono|2-Channel Stereo | ||
| 8SO N | ||
| 8 | ||
| Single Supply | ||
| 5 x 4 x 1.65 mm | ||
| SOIC N | ||
| 1.8V to 15V | ||
| 40 dB | ||
| 39 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |