PDP SEO Portlet

TDA2005R

Audio Amp Speaker 1-CH Mono/2-CH Stereo 22W Class-B 11-Pin(11+Tab) MULTIWATT Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA2005R
Secondary Manufacturer Part#: TDA2005R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA2005 is a class B dual audio power amplifier in Multiwatt11 package specifically designed for car radio applications.Power booster amplifiers can be easily designed using this device that provides a high current capability (up to 3.5 A) and can drive very low impedance loads (down to 1.6 O in stereo applications) obtaining an output power of more than 20 W (bridge configuration).

  • High output power:
  • Po = 10 + 10 W @ RL = 2 O, THD = 10 %
  • Po = 20 W @ RL = 4 O , THD = 10 %.
  • Protection against:
  • Output DC and AC short circuit to ground
  • Overrating chip temperature
  • Load dump voltage surge
  • Fortuitous open ground
  • Very inductive loads
  • Loudspeaker protection during short circuit for one wire to ground
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $1.40911
    1000+
    $1.40025
    2000+
    $1.37432
    4000+
    $1.365
    8000+
    $1.358