TD350E
IGBT/MOSFET Driver, High Side, 26V Supply, 2.3A Out, 450ns Delay, SOIC-14
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: TD350E
Secondary Manufacturer Part#: TD350E
- RoHS 10 Compliant
- Tariff Charges
The TD350E is an advanced Gate Driver for IGBTs and power MOSFETs. Control and protection functions are included and allow the design of high reliability systems. The innovative active Miller clamp function eliminates the need for negative gate drive in most applications and allows the use of a simple bootstrap supply for the high side driver. The device also includes IGBT de-saturation protection and a FAULT status output and is compatible with both pulse transformer and optocoupler signals.
- Active Miller clamp feature
- Two-level turn-OFF with adjustable level and delay
- De-saturation detection
- Fault status output
- Negative gate drive capability
- Separate sink and source outputs for easy gate driving
- UVLO protection
- 2kV ESD protection (HBM)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting | ||
| High Side | ||
| 500 ns | ||
| Non-Inverting | ||
| Gold | ||
| 260 | ||
| 90 ns | ||
| 175 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 450 ns | ||
| 14SOIC | ||
| 14 | ||
| IGBT, MOSFET, Mosfet | ||
| 8.75 x 4 x 1.65 mm | ||
| No | ||
| 5 V | ||
| 2.3 A | ||
| 1.5 A | ||
| SOIC | ||
| 26 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |