PDP SEO Portlet

TD310IN

MOSFET DRVR 0.6A 3-OUT Lo Side Half Brdg Inv 16-Pin PDIP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TD310IN
Secondary Manufacturer Part#: TD310IN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TD310 is designed to drive one, two or three Power IGBT/MOS and has driving capability for pulse transformer. So it is perfectly suited to interface control IC with Power Switches in low side or half-bridge configuration. TD310 includes a current sense comparator which inhibit the output drivers in case of overcurrent. An alarm output signals the even to a controller. TD310 also includes an uncommitted op-amp which can be used for current measurement (as an amplifier before the A/D input of a microcontroller) of for other general purpose. Programmable undervoltage lockout and standby mode make TD310 suitable for a large area of environment and applicationTypical applications are low side IGBT and power MOSFET drive in three phase systems, pulse transformer drive, and general purpose pulse drive.

  • THREE POWER IGBT/MOS AND PULSE TRANSFORMER DRIVERS
  • CURRENT SENSE COMPARATOR
  • UNCOMMITTED OP-AMP
  • 0.6 A PER CHANNEL PEAK OUTPUT CURRENT CAPABILITY
  • LOW OUTPUT IMPEDANCE TYP: 7O AT 200mA
  • CMOS/LSTTL COMPATIBLE INVERTING INPUT WITH HYSTERESIS
  • 4V TO 16V SINGLE SUPPLY OPERATION
  • LOW BIAS CURRENT TYP: 1.5mA
  • ADJUSTABLE UNDERVOLTAGE LOCKOUT LEVEL
  • STAND-BY MODE
  • CHANNEL PARALLELING CAPABILITY
  • Technical Attributes

    Find Similar Parts

    Description Value
    Half Bridge
    Inverting
    Low Side
    200 ns
    CMOS|LSTTL
    CMOS, TTL, TTL
    Gold
    400 ns
    Through Hole
    3
    16
    3
    3
    -40 to 125 °C
    125 °C
    -40 °C
    60 ns
    47000 Ohm
    16PDIP
    0.6 A
    16
    IGBT, MOSFET, Mosfet
    20 x 7.1 x 5.1 mm
    No
    PDIP
    16 V
    4 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: