PDP SEO Portlet

TD310IDT

MOSFET DRVR 0.6A 3-OUT Lo Side Half Brdg Inv 16-Pin SO T/R

Manufacturer:STMicroelectronics
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TD310IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • THREE POWER IGBT/MOS AND PULSE TRANSFORMER DRIVERS
  • CURRENT SENSE COMPARATOR
  • UNCOMMITTED OP-AMP
  • 0.6 A PER CHANNEL PEAK OUTPUT CURRENT CAPABILITY
  • LOW OUTPUT IMPEDANCE TYP: 7O AT 200mA
  • CMOS/LSTTL COMPATIBLE INVERTING INPUT WITH HYSTERESIS
  • 4V TO 16V SINGLE SUPPLY OPERATION
  • LOW BIAS CURRENT TYP: 1.5mA
  • ADJUSTABLE UNDERVOLTAGE LOCKOUT LEVEL
  • STAND-BY MODE
  • CHANNEL PARALLELING CAPABILITY
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    3 Channels
    CMOS, TTL, TTL
    200 ns
    60 ns
    -40 °C
    4 V
    16 V
    null
    Surface Mount
    null
    null
    null
    IGBT, MOSFET
    null
    null
    125 °C
    null

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 52 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    Need More?
    USD $:
    $ 1.53165
    2500+
    $1.53165
    5000+
    $1.52201
    10000+
    $1.49383
    20000+
    $1.46667
    40000+
    $1.44048
    SubTotal:
    $3,829.12