PDP SEO Portlet

TD310ID

MOSFET DRVR 0.6A 3-OUT Lo Side Half Brdg Inv 16-Pin SO

Manufacturer:STMicroelectronics
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TD310ID
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TD310ID is a triple IGBT/MOS Driver with current sense. It has driving capability for pulse transformer. So it is perfectly suited to interface control IC with power switches in low-side or half-bridge configuration. It includes a current sense comparator which inhibits the output drivers in case of overcurrent. An alarm output signals the even to a controller. It also includes an uncommitted op-amp which can be used for current measurement (as an amplifier before the A/D input of a microcontroller) of for other general purpose. Programmable under-voltage lockout and standby mode make TD310 suitable for a large area of environment and application. Typical applications are low-side IGBT and power MOSFET drive in three phase systems, pulse transformer drive and general purpose pulse drive.

  • Standby mode
  • Adjustable under-voltage lockout level
  • Channel paralleling capability
  • CMOS/LSTTL compatible inverting input with hysteresis
  • Three power IGBT/MOS and pulse transformer drivers
  • Uncommitted op-amp<

Technical Attributes

Find Similar Parts

Description Value
null
3 Channels
CMOS, TTL, TTL
200 ns
60 ns
-40 °C
4 V
16 V
null
Surface Mount
null
null
null
IGBT, MOSFET
null
null
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.83798
1000+
$1.83798
2000+
$1.82642
4000+
$1.79259
8000+
$1.76
16000+
$1.72857
SubTotal:
$1,837.98