PDP SEO Portlet

TCPP02-M18

USB Type C Overvoltage Protection for VBUS and CC Lines 4V 12-Pin QFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TCPP02-M18
Secondary Manufacturer Part#: TCPP02-M18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCPP02-M18 is a MCU companion chip enabling cost-effective USB-C source solution. It provides protections and functionalities to safely comply with the USB-C specification. It features an analogue current sense and amplifier with an output accessible for a MCU ADC, thus minimizing system cost. It features 24V tolerant ESD protection as per IEC61000-4-2 level 4 on USB Type-C™ connector communication channel pins (CC). Also, it provides overvoltage protection on CC1 and CC2 pins when these pins are subjected to short circuit with the VBUS pin that may happen when removing the USB Type-C™ cable from its receptacle. It embeds I2C registers with two possible addresses, ideal for dual-port chargers or multiple port applications. Typical applications are USB-C chargers, adapters, power sharing adapters, battery charger, wall plugs, car charger, PoE to USB-C adapter, power bank, desktop, monitor, docking, USB hub, dual-port charger.

  • Externally programmable VBUS over current protection (OCP)
  • Integrated charge pump and gate driver for external N-channel MOSFET
  • VBUS current sense and amplifier with analogue output, integrated discharge on VBUS and VCONN
  • Over temperature protection, over voltage protection (OVP) on CC lines against short-to-VBUS
  • Compliant with IEC 61000-4-2 Level 4 (±8KV contact discharge, ±15KV air discharge)
  • Compliant with PPS (programmable power supply), I2C communication, with two I2C addresses available
  • Compliant with USB-C power delivery standard 3.1, standard power range (SPR), up to 100W
  • Junction temperature range from -40°C to 125°C
  • QFN-18L package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.80878
6000+
$0.7875
12000+
$0.77226
24000+
$0.75378
48000+
$0.73616