T810T-6I
Thyristor TRIAC 600V 63A 3-Pin(3+Tab) TO-220AB Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T810T-6I
Secondary Manufacturer Part#: T810T-6I
- RoHS 10 Compliant
- Tariff Charges
Available in through-hole, the T8T series of Triacs can be used as on/off or phase angle control function in general purpose ac switching where high commutation capability is required.This series can be designed in many value sensitive appliances thanks to the parameters guidance provided in the following pages.Provides insulation rated at 2500 V rms (TO-220AB insulated package).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.3 | ||
| 15 | ||
| 3 | ||
| 8 | ||
| 125 °C | ||
| 63 | ||
| 1.6 | ||
| 600 | ||
| T8T Series | ||
| Through Hole | ||
| ITO-220AB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |