PDP SEO Portlet

T810H-6G-TR

Thyristor TRIAC 600V 84A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T810H-6G-TR
Secondary Manufacturer Part#: T810H-6G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Specifically designed to operate at 150 °C, the new 8 A T810H TRIACs provide an enhanced performance in terms of power loss and thermal dissipation. This allows the optimization of the heatsink size, leading to space and cost effectiveness when compared to electromechanical solutions.Based on ST logic level technology, they offer an IGT lower than 10 mA and specified minimal commutation and high noise immunity levels valid up to the Tj max.

  • Medium current TRIAC
  • Logic level sensitive TRIAC
  • 150 °C max. Tj turn-off commutation
  • Clip bounding
  • RoHS (2002/95/EC) compliant packages
  • Technical Attributes

    Find Similar Parts

    Description Value
    1
    25
    3
    8
    150 °C
    84
    1.5
    600
    T810H Series
    Surface Mount
    TO-263 (D2PAK)

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.37063
    4000+
    $0.3683
    8000+
    $0.36148
    16000+
    $0.35491
    32000+
    $0.34857