PDP SEO Portlet

T810-600B-TR

Triac, 600 V, 8 A, TO-252 (DPAK), 1.2 V, 80 A, 15 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T810-600B-TR
Secondary Manufacturer Part#: 51AC9702
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available either in through-hole or surface-mount packages, the BTA08, BTB08, T810, T835 is suitable for general purpose AC switching. It can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc.The Snubberless versions (BTABTB08_xxxxW and T8 series) are specially recommended for use on inductive loads, thanks to their high commutation performances.Logic level versions are designed to interface directly with low power drivers such as micro-controller.By using an internal ceramic pad, the BTA series provides voltage insulated tab (rated at 2500 VRMS) complying with UL standards.

  • Used as an ON/OFF function in static relays, heating regulation, induction motor starting circuits
  • 10mA gate current sensitivity
  • Logic level versions designed to interface directly with low power drivers such as Microcontrollers

Technical Attributes

Find Similar Parts

Description Value
1.2
15
3
8
125 °C
84
1.55
600
T810 Series
Surface Mount
TO-252 (DPAK)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.5
10+
$0.952
25+
$0.846
50+
$0.739
100+
$0.632
250+
$0.563
500+
$0.494