PDP SEO Portlet

T435-600B

Thyristor TRIAC 600V 31A 3-Pin(2+Tab) DPAK Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T435-600B
Secondary Manufacturer Part#: T435-600B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Based on ST’s Snubberless / Logic level technology providing high commutation performances, the T4 series is suitable for use on AC inductive loads. They are recommended for applications using universal motors, electro valves, kitchen aid equipments, power tools, dishwashers. Available in a fully insulated package, the T4yy-xxxW version complies with UL standards (ref.E81734).

  • Three quadrants Triac
  • 600 to 800 V VDRM/VRRM
  • UL certified (ref. file E81734)
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    35
    3
    4
    125 °C
    31
    1.56
    600
    T4 Series
    Surface Mount
    TO-252 (DPAK)

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  18000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $0.14953