PDP SEO Portlet

T410-800T

Thyristor TRIAC 800V 31A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T410-800T
Secondary Manufacturer Part#: T410-800T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Based on ST’s Snubberless / Logic level technology providing high commutation performances, the T4 series is suitable for use on AC inductive loads. They are recommended for applications using universal motors, electro valves, kitchen aid equipments, power tools, dishwashers. Available in a fully insulated package, the T4yy-xxxW version complies with UL standards (ref.E81734).

  • Three quadrants Triac
  • 600 to 800 V VDRM/VRRM
  • UL certified (ref. file E81734)
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    15
    3
    4
    125 °C
    31
    1.56
    800
    T4 Series
    Through Hole
    TO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:1000  
    USD $:
    3000+
    $0.2525
    6000+
    $0.24549
    12000+
    $0.24212
    24000+
    $0.23885
    48000+
    $0.23567