PDP SEO Portlet

T405-600B-TR

Triac, 600 V, 4 A, TO-252 (DPAK), 1.3 V, 30 A, 10 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T405-600B-TR
Secondary Manufacturer Part#: T405-600B-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Based on ST’s Snubberless / Logic level technology providing high commutation performances, the T4 series is suitable for use on AC inductive loads. They are recommended for applications using universal motors, electro valves, kitchen aid equipments, power tools, dishwashers. Available in a fully insulated package, the T4yy-xxxW version complies with UL standards (ref.E81734).

  • T4 series 4A triacs
  • Suitable for use in general purpose AC inductive loads, motor control circuits and home appliances
  • 5mA gate current sensitivity
  • Three quadrants Triac

Technical Attributes

Find Similar Parts

Description Value
1.3
10
3
4
125 °C
31
1.56
600
T4 Series
Surface Mount
TO-252 (DPAK)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.20474
5000+
$0.19906
10000+
$0.19633
20000+
$0.19368
40000+
$0.19109