PDP SEO Portlet

T3035H-6I

Triac, 600 V, 30 A, TO-220AB, 1 V, 270 A, 60 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T3035H-6I
Secondary Manufacturer Part#: T3035H-6I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T3035H-6I is a 30A high temperature Snubberless™ TRIAC specifically designed to operate at 150°C. The new TRIACs provide very high dynamic performance and enhanced performance in terms of power loss and thermal dissipation. This allows optimizing the heat sink size, leading to space and cost effectiveness when compared to electro-mechanical solutions. Based on ST Snubberless™ technology, it offers a specified minimal commutation and high noise immunity levels valid up to the maximum Tj. The device optimize safely the control of universal motors and of inductive loads. Due to its high electrical noise immunity level and its strong current robustness, the device is designed for the control of AC actuators in appliances and industrial systems. By using an internal ceramic pad, the device provides voltage insulation (rated at 2500Vrms).

  • High current TRIAC
  • High immunity level
  • Low thermal resistance with clip bounding
  • Very high commutation (3Q) at 150°C capability
  • UL certified E81734

Technical Attributes

Find Similar Parts

Description Value
1
60
3
30
150 °C
284
1.55
600
T3035H Series
Through Hole
ITO-220AB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$1.13051
2000+
$1.1234
4000+
$1.10259
8000+
$1.08254
16000+
$1.0656