PDP SEO Portlet

T2550-12T

Thyristor TRIAC 1200V 252A 3-Pin TO-220AB Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T2550-12T
Secondary Manufacturer Part#: T2550-12T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Its 1200 V blocking voltage enables use in 3-phase industrial application. Its noise immunity and dynamic commutation makes it suitable for either for inductive, capacitive or resistive load control. The T2550-12 is available in two packages: D²PAK and TO-220AB.

  • On-state current: 25 A
  • Blocking voltage: 1200 V
  • High static and dynamic commutation
  • IGT= 50 mA
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    60
    3
    25
    125 °C
    252
    1.55
    1.2
    Triac Series
    Through Hole
    TO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.46582
    2000+
    $1.4566
    4000+
    $1.42963
    8000+
    $1.40364
    16000+
    $1.37857