PDP SEO Portlet

T2550-12G-TR

Triac, 1.2 kV, 25 A, TO-263 (D2PAK), 1.3 V, 60 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T2550-12G-TR
Secondary Manufacturer Part#: T2550-12G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T2550-12G-TR is a 25A Snubberless™ TRIAC with 1200V blocking voltage enables use in 3-phase industrial application. Its noise immunity and dynamic commutation makes it suitable for either inductive, capacitive or resistive load control.

  • 25A ON-state current
  • High static and dynamic commutation
  • 50mA IGT
  • High endurance reliability
  • Compact high voltage device

Technical Attributes

Find Similar Parts

Description Value
1.3
60
3
25
125 °C
252
1.55
1.2
Triac Series
Surface Mount
TO-263 (D2PAK)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  13000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.96
2000+
$1.95
4000+
$1.94
8000+
$1.93
16000+
$1.92