PDP SEO Portlet

T2535-600G-TR

Triac, 600 V, 25 A, TO-263 (D2PAK), 250 A

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T2535-600G-TR
Secondary Manufacturer Part#: T2535-600G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

25A standard and Snubberless™ triac suitable for general purpose mains power AC switching. Applications include the ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits, etc or for phase control operation in light dimmers, motor speed controllers and similar.

  • Especially recommended for use on inductive loads due to their high commutation performances
  • Suitable for general purpose mains power AC switching

Technical Attributes

Find Similar Parts

Description Value
1.3
50
3
25
125 °C
260
1.55
600
T25 Series
Surface Mount
TO-263 (D2PAK)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  2400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.58849
2000+
$0.56833
4000+
$0.56541
8000+
$0.5625
16000+
$0.55958