PDP SEO Portlet

T1635H-6I

Triac, 600 V, 16 A, 1 V, 160 A, 35 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T1635H-6I
Secondary Manufacturer Part#: T1635H-6I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T1635H-6I is a 12A high temperature Snubberless™ TRIAC suitable for general purpose mains power AC switching. Especially designed to operate in high power density or universal motor applications such as vacuum cleaner and washing machine drum motor. This TRIAC provides a very high switching capability up to junction temperature of 150°C. The heat sink can be reduced, compared to traditional TRIACs, according to the high performance at given junction temperature. By using an internal ceramic pad, the device provides voltage insulation (rated at 2500Vrms).

  • Medium current TRIAC
  • Low thermal resistance with clip bonding
  • Very high 3 quadrant commutation capability
  • UL certified E81734

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.60582
4000+
$0.60201
8000+
$0.59086
16000+
$0.58012
32000+
$0.56976