PDP SEO Portlet

T1635-800G-TR

Triac, 800 V, 16 A, TO-263 (D2PAK), 1.3 V, 160 A, 35 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T1635-800G-TR
Secondary Manufacturer Part#: T1635-800G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available either in through-hole or surface-mount packages, the Triac series are suitable for general purpose mains power AC switching.

  • Medium current Triac
  • Low thermal resistance with clip bonding
  • High commutation (4Q) or very high commutation (3Q) capability
  • RoHS (2002/95/EC) compliant
  • Insulated tab

Technical Attributes

Find Similar Parts

Description Value
1.3
35
3
16
125 °C
168
1.55
800
T1635 Series
Surface Mount
TO-263 (D2PAK)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.38726
4000+
$0.3765
8000+
$0.37345
16000+
$0.37152
32000+
$0.3696