PDP SEO Portlet

T1635-600G

Thyristor TRIAC 600V 168A 3-Pin(2+Tab) D2PAK Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T1635-600G
Secondary Manufacturer Part#: T1635-600G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available either in through-hole or surface-mount packages, the BTA16, BTB16, T1610 and T1635 Triacs series are suitable for general purpose mains power AC switching.

  • Medium current Triac
  • Low thermal resistance with clip bonding
  • Low thermal resistance insulation ceramic for insulated BTA
  • High commutation (4Q) or very high commutation (3Q) capability
  • BTA series UL1557 certified
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    35
    3
    16
    125 °C
    168
    1.55
    600
    T1635 Series
    Surface Mount
    TO-263 (D2PAK)

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  960.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1  
    USD $:
    1+
    $0.52234
    2+
    $0.51968
    4+
    $0.51701
    8+
    $0.51434
    16+
    $0.3408