PDP SEO Portlet

T1620-600W

Thyristor TRIAC 600V 218A 3-Pin(3+Tab) ISOWATT220AB Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T1620-600W
Secondary Manufacturer Part#: T1620-600W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Based on ST’s Snubberless technology providing high commutation performances, the T1620-600W/700W/800W and T1630-600W are especially recommended for use with inductive loads such as rice cookers. They comply with UL standards (ref. E81734).

  • IT(RMS)= 16 A
  • VDRM / VRRM = 600, 700 and 800 V
  • IGT = 20 to 30 mA
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: