PDP SEO Portlet

T1610T-8I

Thyristor TRIAC 800V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T1610T-8I
Secondary Manufacturer Part#: T1610T-8I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in TO220AB-Insulated (ceramic insulated), the T1610T-8I series of Triac can be used in an on/off or phase angle control function in general purpose AC switching.T1610T-8I can be directly driven through a microcontroller allowing usage of small c

  • High static and dynamic commutation
  • Three quadrants
  • Logic level (direct microcontroller driven)
  • Package is RoHS (2002/95/EC) compliant
  • Tab insulated, voltage = 2500 V rms
  • UL certified (ref. file E81734)
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    25
    3
    16
    150 °C
    126
    1.55
    800
    Triac Series
    Through Hole
    ITO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.37169
    4000+
    $0.36136
    8000+
    $0.3589
    16000+
    $0.35705
    32000+
    $0.3552