PDP SEO Portlet

T1610H-6T

Thyristor TRIAC 600V 168A 3-Pin TO-220AB Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T1610H-6T
Secondary Manufacturer Part#: T1610H-6T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This clip technology Triac has very high thermal cycling performance, and the design structure presents a higher ITSM. The 150 °C maximum junction temperature of this device offers easier thermal management. Its 10 mA gate current offers direct

  • Junction temperature up to 150 °C max.
  • Logic level gate current: 10 mA
  • Repetitive peak off-state voltage: 600 V
  • High ITSM
  • High thermal cycling performance
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    15
    3
    16
    150 °C
    168
    1.55
    600
    Triac Series
    Through Hole
    TO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.45658
    4000+
    $0.45371
    8000+
    $0.44531
    16000+
    $0.43721
    32000+
    $0.4294