PDP SEO Portlet

T1235H-6I

Thyristor TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T1235H-6I
Secondary Manufacturer Part#: T1235H-6I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in through-hole or surface mount packages, the T1235H and T1250H Triac series are suitable for general purpose mains power ac switching.By using an internal ceramic pad, the T12xxH-6I provides voltage insulation (rated at 2500 V rms).

  • Medium current Triac
  • 150 °C max. Tjturn-off commutation
  • Low thermal resistance with clip bonding
  • Very high 3 quadrant commutation capability
  • Packages are RoHS (2002/95/EC) compliant
  • UL certified (ref. file E81734)
  • Technical Attributes

    Find Similar Parts

    Description Value
    1
    35
    3
    12
    150 °C
    126
    1.5
    600
    T1235H Series
    Through Hole
    ITO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.44
    4000+
    $0.43723
    8000+
    $0.42914
    16000+
    $0.42133
    32000+
    $0.41381