PDP SEO Portlet

T1210T-6I

Thyristor TRIAC 600V 95A 3-Pin(3+Tab) TO-220AB Insulated Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T1210T-6I
Secondary Manufacturer Part#: T1210T-6I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in through-hole, the T12T series of Triacs can be used as on/off or phase angle control function in general purpose AC switching where high commutation capability is required.This series can be designed in many value sensitive appliances thanks to the parameters guidance provided in the following pages.Provides insulation rated at 2500 V rms (TO-220AB insulated package).

  • Medium current Triac
  • High static and dynamic commutation
  • Low thermal resistance with clip bonding
  • Packages is RoHS (2002/95/EC) compliant
  • 600 V VRM
  • UL certified (ref. file E81734)
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    10
    3
    12
    125 °C
    95
    1.55
    600
    T12T Series
    Through Hole
    ITO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.33661
    4000+
    $0.32726
    8000+
    $0.32495
    16000+
    $0.32328
    32000+
    $0.3216