PDP SEO Portlet

T1205-600G-TR

Thyristor TRIAC 600V 126A 3-Pin D2PAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T1205-600G-TR
Secondary Manufacturer Part#: T1205-600G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available either in through-hole or surface-mount packages, the BTA12, BTB12 and T12xx triac series is suitable for general purpose mains power AC switching.

  • Medium current triac
  • Low thermal resistance with clip bonding
  • Low thermal resistance insulation ceramic for insulated BTA
  • High commutation (4Q) or very high commutation (3Q) capability
  • BTA series UL1557 certified
  • Packages are RoHS ( 2002/95/EC) compliant
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    10
    3
    12
    125 °C
    126
    1.55
    600
    T1205 Series
    Surface Mount
    TO-263 (D2PAK)

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.43708
    4000+
    $0.43485
    8000+
    $0.43262
    16000+
    $0.43039
    32000+
    $0.42816