PDP SEO Portlet

T1035H-6G-TR

Thyristor TRIAC 600V 105A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: T1035H-6G-TR
Secondary Manufacturer Part#: T1035H-6G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in through-hole or surface mount packages, the T1035H and T1050H Triacs series are suitable for general purpose mains power ac switching.By using an internal ceramic pad, the T10xxH-6I provides voltage insulation (rated at 2500 V rms).

  • Medium current Triac
  • 150 °C max. Tjturn-off commutation
  • Low thermal resistance with clip bonding
  • Very high 3 quadrant commutation capability
  • Packages are RoHS (2002/95/EC) compliant
  • UL certified (ref. file E81734)
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.41354
    4000+
    $0.41094
    8000+
    $0.40333
    16000+
    $0.396
    32000+
    $0.39204