PDP SEO Portlet

STX-RLINK

Debugger/Programmer, STM8/ST7/STM32/STR7/STR9 MCU's, In Circuit Debugging and Programming

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STX-RLINK
Secondary Manufacturer Part#: STX-RLINK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STX-RLINK is a Raisonance's versatile, low cost, in-circuit debugger and programmer for a complete range of microcontrollers (STM8, ST7, STM32, STR7 and STR9). It connects to application or evaluation boards for ICD and ICP via an industry standard JTAG-SWD connection for ARM corebased microcontrollers, via SWIM connection for STM8, or via an in-circuit communication connection for ST7 microcontrollers. The RLink, driven by Raisonance's Ride7 integrated development environment provides both unlimited in-circuit debugging and programming of applications for STM8 and ST7. The RLink allows in-circuit debugging of STM32, STR7 and STR9 MCUs with debug code limitation up to 1/2 the size of the device flash if flash is less than or equal to 64Kbytes, or up to 64Kbytes if flash is more than 64Kbytes. In combination with Raisonance's free RFlasher7 programming software, RLink can also be used as a very low cost, dedicated in-circuit programmer for STM8, ST7, STM32, STR7 and STR9 MCU.

  • In-circuit debugging and programming
  • Connection to application board via JTAG, SWD, ST SWIM or ICC interface
  • USB interface to host PC
  • Powered from USB

Technical Attributes

Find Similar Parts

Description Value
ARM7TDMI|ARM966E-S|CortexM0|CortexM3|CortexM4|CortexM7|CortexM33|CortexM35P|STM8|ST7
Microcontroller Tools
JTAG|USB
Boards, Cables
USB Powered
STM8|ST7|STM32|STR7|STR9
In-Circuit Debugger and Programmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $: