PDP SEO Portlet

STWD100YNYWY3F

Timer IC, Watchdog, 1, 2.7 V to 5.5 V, 5 Pins, SOT-23

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Timers
Avnet Manufacturer Part #: STWD100YNYWY3F
Secondary Manufacturer Part#: STWD100YNYWY3F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STWD100YNYWY3F is a watchdog timer circuit. This is a self contained device which prevents system failures that are caused by certain types of hardware errors (such as, non-responding peripherals and bus contention) or software errors (such as a bad code jump and a code stuck in loop). The STWD100 watchdog timer has an input, WDI, and an output, (active low) WDO. The input is used to clear the internal watchdog timer periodically within the specified timeout period, twd. While the system is operating correctly, it periodically toggles the watchdog input, WDI. If the system fails, the watchdog timer is not reset, a system alert is generated and the watchdog output, (active low) WDO is asserted. Typical applications include telecommunications alarm systems, industrial equipment, networking, medical equipment, UPS (uninterruptible power supply) and automotive.

  • Operating voltage range from 2.7V to 5.5V
  • 26µA max VCC supply current
  • 6.3ms watchdog timeout period
  • Chip enable input
  • Open drain or push-pull (active low) WDO output
  • ESD performance: HBM: 2000V and CDM: 1000V
  • Automotive qualified
  • 100ns WDI glitch rejection
  • 5 lead SOT23 package
  • Temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
1
5
1
125 °C
-40 °C
STWD100 Series
AEC-Q100
Active-Low, Open-Drain
5.5 Vdc
2.7 Vdc
Watchdog Timer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.46798
6000+
$0.46503
12000+
$0.45642
24000+
$0.44812
48000+
$0.44362