PDP SEO Portlet

STWD100NYWY3F

Watchdog Timer Circuit, 1 Monitor, Active-Low, Open-Drain, 5.5 V Supply, -40 to 125 °C, SOT-23-5

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STWD100NYWY3F
Secondary Manufacturer Part#: STWD100NYWY3F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STWD100NYWY3F is a watchdog timer circuit in a 5 pin SOT23 package. The STWD100 watchdog timer circuits are self-contained devices which prevent system failures that are caused by certain types of hardware errors (such as, non-responding peripherals and bus contention) or software errors (such as a bad code jump and a code stuck in loop). The STWD100 watchdog timer has an input, WDI, and an output, active low WDO. The input is used to clear the internal watchdog timer periodically within the specified timeout period, twd. While the system is operating correctly, it periodically toggles the watchdog input, WDI. If the system fails, the watchdog timer is not reset, a system alert is generated and the watchdog output, active low WDO is asserted.

  • Current consumption of 13µA typ
  • Watchdog timeout period is 1.6s
  • Chip enable input
  • Operating temperature range from -40 to 125°C
  • ESD performance HBM: 2000V, CDM: 1000V
  • Temperature range from -40 to 125 °C

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
Watchdog Timer Circuit Device
5
125 °C
-40 °C
5.5 Vdc
2.7 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  81000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.39038
6000+
$0.38792
12000+
$0.38074
24000+
$0.37382
48000+
$0.3696