PDP SEO Portlet

STWD100NXWY3F

Voltage Supervisor, Active-Low, Open-Drain, 2.7 V to 5.5 V, 102 ms, 5 Pins, SOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STWD100NXWY3F
Secondary Manufacturer Part#: STWD100NXWY3F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STWD100NXWY3F is a watchdog timer circuit. This watchdog timer circuits are self-contained device which prevent system failures that are caused by certain types of hardware errors (such as, non-responding peripherals and bus contention) or software errors (such as a bad code jump and a code stuck in loop). This watchdog timer has an input, WDI, and an output, WDO. The input is used to clear the internal watchdog timer periodically within the specified timeout period, twd. While the system is operating correctly, it periodically toggles the watchdog input, WDI. This circuit also has an enable pin, EN, which can enable or disable the watchdog functionality. The EN pin is connected to the internal pull-down resistor. The watchdog is enabled if the EN pin is left floating. This watchdog circuit is widely used in telecommunications, alarm systems, industrial equipment, networking, medical equipment, UPS (uninterruptible power supply) etc.

  • Current consumption is 13µA typ
  • Chip enable input
  • Open drain or push-pull WDO output
  • Operating temperature range from -40°C to 125°C
  • Case style is SOT23-5
  • Supply voltage range from 2.7V to 5.5V
  • Automotive qualified
  • ESD performance is HBM: 2000V and RCDM: 1000V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.41278
6000+
$0.41019
12000+
$0.40259
24000+
$0.39527
48000+
$0.38821