PDP SEO Portlet

STWD100NWWY3F

Timer IC, Watchdog, 1, 2.7 V to 5.5 V, 5 Pins, SOT-23

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Timers
Avnet Manufacturer Part #: STWD100NWWY3F
Secondary Manufacturer Part#: STWD100NWWY3F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STWD100 watchdog timer circuits are self-contained devices which prevent system failures that are caused by certain types of hardware errors (non-responding peripherals, bus contention, etc.) or software errors (bad code jump, code stuck in loop, etc.).The STWD100 watchdog timer has an input, WDI, and an output, WDO. The input is used to clear the internal watchdog timer periodically within the specified timeout period, twd. While the system is operating correctly, it periodically toggles the watchdog input, WDI. If the system fails, the watchdog timer is not reset, a system alert is generated and the watchdog output, WDO, is asserted.The STWD100 circuit also has an enable pin, EN, which can enable or disable the watchdog functionality. The ENpin is connected to the internal pull-down resistor. The device is enabled if the ENpin is left floating.

  • Current consumption 13 µA typ.
  • Available watchdog timeout periods are 3.4 ms, 6.3 ms, 102 ms and 1.6 s
  • Chip enable input
  • Open drain or push-pull WDOoutput
  • Operating temperature range: –40 to +125 °C
  • Package SOT23-5, SC70-5 (SOT323-5)
  • ESD performance
  • HBM: 2000 V
  • RCDM: 1000 V
  • Technical Attributes

    Find Similar Parts

    Description Value
    5
    1
    125 °C
    -40 °C
    STWD100 Series
    5.5 Vdc
    2.7 Vdc
    Watchdog Timer

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.41278
    6000+
    $0.41019
    12000+
    $0.40259
    24000+
    $0.39527
    48000+
    $0.38821