STWD100NPWY3F
Watchdog Timer, 2.7 V to 5.5 V Supply, 3.4 ms/6.3 ms/102 ms/1.6 s, Active-Low, Open-Drain, SOT-23-5
- RoHS 10 Compliant
- Tariff Charges
The STWD100 watchdog timer circuits are self-contained devices which prevent system failures that are caused by certain types of hardware errors (non-responding peripherals, bus contention, etc.) or software errors (bad code jump, code stuck in loop, etc.).The STWD100 watchdog timer has an input, WDI, and an output,
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| Watchdog Timer Circuit Device | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 Vdc | ||
| 2.7 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |