STWA32N65DM6AG
Transistor MOSFET N-Channel 650V 37A 3-Pin TO-247 Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STWA32N65DM6AG
Secondary Manufacturer Part#: STWA32N65DM6AG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 37 A | ||
| 83 mOhm | ||
| 650 V | ||
| 3 | ||
| 150 °C | ||
| 320 W | ||
| MDmesh DM6 Series | ||
| AEC-Q101 | ||
| TO-247LL | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |