PDP SEO Portlet

STW82100B

RF Down Converter IC, 44 Pins, VFQFPN-EP

Manufacturer:STMicroelectronics
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: STW82100B
Secondary Manufacturer Part#: STW82100B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STMicroelectronics STW82100B is an integrated down converter providing 8 dB of gain, 10.5 dB NF, and a very high input linearity by means of its passive mixer. Embedding two wide band auto calibrating VCOs and an integer-N synthesizer, the STW82100B is suitable for both Rx and Tx requirements for Cellular infrastructure equipment. The integrated RF balun and internal matching permit direct 50 ohm single-ended interface to RF port. The IF output is suitable for driving 200-ohm impedance filters. By embedding a DAC with dual current output to drive an external PIN diode attenuator, the STW82100B replaces several costly discrete components and offers a significant footprint reduction. The STW82100B device is designed with STMicroelectronics advanced 0.35 µm SiGe process. Its performance is specified over a -40 °C to +85 °C temperature range.

  • High linearity
  • Noise figure: 10.5 dB
  • Conversion gain:8 dB
  • RF range: 1620 MHz to 2400 MHz
  • Wide IF amplifier frequency range: 70 MHz to 400 MHz
  • Integrated RF balun with internal matching
  • Dual differential integrated VCOs with automatic center frequency calibration
  • Embedded integer-N synthesizer
  • Integrated DAC with dual current output
  • Supply: 3.3 V and 5 V analog, 3.3 V Digital
  • Dual digital bus interface: SPI and I2C bus (fast mode) with 3 bit programmable address
  • Process: 0.35 µm BICMOS SiGe
  • Operating temperature range -40 to +85oC
  • 44-lead exposed pad VFQFPN package 7x7x1.0mm
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1560  Mult:1560  
    USD $: