PDP SEO Portlet

STW81102ATR

PLL Frequency Synthesizer Single 28-Pin VFQFPN T/R

Manufacturer:STMicroelectronics
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: STW81102ATR
Secondary Manufacturer Part#: STW81102ATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STMicroelectronics STW81102 is an integrated RF synthesizer with voltage controlled oscillators (VCOs). Showing high performance, high integration, low power, and multi-band performances, the STW81102 is a low-cost one-chip alternative to discrete PLL and VCOs solutions.The STW81102 includes an Integer-N frequency synthesizer and two fully integrated VCOs featuring low phase noise performance and a noise floor of -155 dBc/Hz.The combination of wide frequency range VCOs (using center-frequency calibration over 32 subbands) and multiple output options (direct output, divided by 2 or divided by 4) allows coverage from 750 MHz to 905 MHz and 1000MHz to 1162.5 MHz, from 1500MHz to 1810 MHz and 2000 MHz to 2325MHz, from 3000 MHz to 3620 MHz and 4000MHz to 4650 MHz bands.The STW81102 is designed with STMicroelectronics advanced 0.35µm SiGe process.

  • Integer-N frequency synthesizer
  • Dual differential integrated VCOs with automatic center frequency calibration: 3000 - 3620 MHz (Direct output) 4000 - 4650 MHz (Direct output) 1500 - 1810 MHz (Internal divider by 2) 2000 - 2325 MHz (Internal divider by 2) 750 - 905 MHz (Internal divider by 4) 1000 - 1162.5 MHz (Internal divider by 4)
  • Excellent integrated phase noise
  • Fast lock time: 150µs
  • Dual modulus programmable prescaler (16/17 or 19/20)
  • 2 programmable counters to achieve a feedback division ratio from 256 to 65551 (prescaler 16/17) and from 361 to 77836 (prescaler 19/20).
  • Programmable reference frequency divider (10 bits)
  • Phase frequency comparator and charge pump
  • Programmable charge pump current
  • Digital lock detector
  • Dual digital bus Interface: SPI and I²C bus with 3 bit programmable address (1100A2A1A0)
  • 3.3V power supply
  • Power down mode

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $: