STW75NF20
Trans MOSFET N-CH 200V 75A 3-Pin(3+Tab) TO-247 Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STW75NF20
Secondary Manufacturer Part#: STW75NF20
- RoHS 10 Compliant
- Tariff Charges
The STW75NF20 is a STripFET™ II N-channel Power MOSFET realized with STMicroelectronics unique STripFET™ process. It has been specifically designed to minimize input capacitance and gate charge. It is suitable as primary switch in advanced high-efficiency isolated DC-to-DC converters.
- Exceptional dV/dt capability
- Low gate charge
- 100% Avalanche tested
- -55 to 150°C Operating junction temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 75 | ||
| 34 | ||
| 200 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 190 | ||
| TO-247 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |