STW58N65DM2AG
Trans MOSFET N-CH 650V 48A 3-Pin TO-247 Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STW58N65DM2AG
Secondary Manufacturer Part#: STW58N65DM2AG
- RoHS 10 Compliant
- Tariff Charges
This high voltage N-channel Power MOSFET is part of the MDmesh™ DM2 fast recovery diode series. It offers very low recovery charge (Qrr) and time (trr) combined with low RDS(on), rendering it suitable for the most demanding high efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.
Designed for automotive applications and AEC-Q101 qualified Fast-recovery body diode Extremely low gate charge and input capacitance Low on-resistance 100% avalanche tested Extremely high dv/dt ruggedness Zener-protected
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 48 | ||
| 65 mOhm | ||
| 650 | ||
| 5 | ||
| 3 | ||
| 150 °C | ||
| 360 | ||
| AEC-Q101 | ||
| TO-247 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |