STW3N170
N-channel MDmesh > 700 V
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STW3N170
Secondary Manufacturer Part#: STW3N170
- RoHS 10 Compliant
- Tariff Charges
This Power MOSFET is designed using the consolidated strip-layoutbased MESH OVERLAY™ process. The result is a product that matches or improves on the performance of comparable standard parts from other manufacturers.
- Intrinsic capacitances and Qg minimized
- High speed switching
- 100% avalanche tested
- RDS(on) max: 13 O
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 2.6 | ||
| 13 mOhm | ||
| 1.7 | ||
| 5 | ||
| 150 °C | ||
| 160 | ||
| TO-247 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |