PDP SEO Portlet

STW20NK50Z

Power MOSFET, N Channel, 500 V, 17 A, 0.23 ohm, TO-247, Through Hole

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STW20NK50Z
Secondary Manufacturer Part#: STW20NK50Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STW20NK50Z is a 500V N-channel Zener-protected Power MOSFET developed using SuperMESH™ technology, achieved through optimization of well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.

  • Extremely high dv/dt capability
  • 100% Avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitance

Technical Attributes

Find Similar Parts

Description Value
N Channel
20 A
270 mOhm
500 V
4.5 V
3
150 °C
190 W
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:600  Mult:1  
USD $:
600+
$1.69962
1200+
$1.68893
2400+
$1.65765
4800+
$1.62752
9600+
$1.59845