STW14NK50Z
Power MOSFET, N Channel, 500 V, 14 A, 0.34 ohm, TO-247, Through Hole
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STW14NK50Z
Secondary Manufacturer Part#: STW14NK50Z
- RoHS 10 Compliant
- Tariff Charges
The STW14NK50Z is a SuperMESH™ N-channel Zener-protected Power MOSFET obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing On-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications.
- Extremely high dV/dt capability
- 100% Avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatability
- -55 to 150°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 14 A | ||
| 380 mOhm | ||
| 500 V | ||
| 4.5 V | ||
| 3 | ||
| 150 °C | ||
| 150 W | ||
| SuperMESH | ||
| TO-247 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |