PDP SEO Portlet

STW12N150K5

Power MOSFET, N Channel, 1.5 kV, 7 A, 1.9 Ohm, TO-247, 3 Pins, Through Hole

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STW12N150K5
Secondary Manufacturer Part#: STW12N150K5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STW12N150K5 is a N-channel MDmesh™ K5 power MOSFET. It is designed using MDmesh™ K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance and ultra-low gate charge for applications requiring superior power density and high efficiency. Suitable for switching applications.

  • Industry’s lowest RDS(on) area, industry’s best figure of merit (FoM)
  • Ultra low gate charge, 100% avalanche tested, Zener-protected
  • 1500V min drain-source breakdown voltage (VGS = 0V, ID = 1mA, TCASE = 25°C)
  • 1µA max zero gate voltage drain current (VGS = 0V, VDS = 1500V, TCASE = 25°C)
  • 4V typ gate threshold voltage (VDS = VGS, ID = 100µA, TCASE = 25°C)
  • 1.6ohm typ static drain-source on resistance (VGS = 10V, ID = 3.5A, TCASE = 25°C)
  • 1360pF typ input capacitance (VGS = 0V, VDS = 10 V, f = 1MHz, TCASE = 25°C)
  • 80pF typ output capacitance (VGS = 0V, VDS = 10 V, f = 1MHz, TCASE = 25°C)
  • 47nC typ total gate charge (VDD = 1200V, ID = 7A, VGS = 10V, TCASE = 25°C)
  • TO-247 package, operating junction temperature range from -55 to 150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
7 A
1.9 Ohm
1.5 kV
5 V
3
150 °C
250 W
MDmesh K5 Series
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:600  Mult:30  
USD $:
600+
$4.14709
1200+
$4.12101
2400+
$4.04469
4800+
$3.97115
9600+
$3.90024