STW11NK100Z
Power MOSFET, N Channel, 1 kV, 8.3 A, 1.38 Ohm, TO-247, 3 Pins, Through Hole
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STW11NK100Z
Secondary Manufacturer Part#: STW11NK100Z
- RoHS 10 Compliant
- Tariff Charges
The STW11NK100Z is a 1000V N-channel Zener-protected Power MOSFET developed using SuperMESH™ technology, achieved through optimization of well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
- Extremely high dv/dt capability
- 100% Avalanche tested
- Gate charge minimized
- Very low intrinsic capacitance
- Very good manufacturing repeatability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 8.3 A | ||
| 1.38 Ohm | ||
| 1 kV | ||
| 4.5 V | ||
| 3 | ||
| 150 °C | ||
| 230 W | ||
| SuperMESH | ||
| TO-247 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |