STUSB4710AQ1TR
Autonomous USB PD Controller 16-Pin QFN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: STUSB4710AQ1TR
Secondary Manufacturer Part#: STUSB4710AQ1TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Serial I2C | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 22 V | ||
| 4.1 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 105 °C | ||
| 16QFN | ||
| 16 | ||
| 3 x 3 x 0.6 mm | ||
| Extended Industrial | ||
| QFN | ||
| 188 uA | ||
| Autonomous USB PD Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |