STUSB4700QTR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, USB Type C & Power Delivery Controllers
Avnet Manufacturer Part #: STUSB4700QTR
Secondary Manufacturer Part#: STUSB4700QTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| Serial I2C | ||
| Matte Tin | ||
| 260 °C | ||
| 22 V | ||
| 4.1 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 24 | ||
| 2 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 24QFN | ||
| 24 | ||
| 4 x 4 x 0.95 mm | ||
| Extended Industrial | ||
| QFN | ||
| 188 uA | ||
| 22 V | ||
| 4.1 V | ||
| Stand-alone USB PD Controller | ||
| USB PD Controller | ||
| USB 2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |