STUSB4500QTR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, USB Type C & Power Delivery Controllers
Avnet Manufacturer Part #: STUSB4500QTR
Secondary Manufacturer Part#: STUSB4500QTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 480 Mbps | ||
| Serial I2C|USB | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 22 V | ||
| 4.1 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 105 °C | ||
| 24QFN EP | ||
| 24 | ||
| 4 x 4 x 0.88 mm | ||
| Extended Industrial | ||
| QFN EP | ||
| 160 uA | ||
| USB Type C Controller | ||
| USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |