STUSB1702YQTR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, USB Type C & Power Delivery Controllers
Avnet Manufacturer Part #: STUSB1702YQTR
Secondary Manufacturer Part#: STUSB1702YQTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| Serial (I2C, SPI) | ||
| 22 V | ||
| 4.1 V | ||
| Surface Mount | ||
| 24 | ||
| 2 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 24QFN EP | ||
| 24 | ||
| 4 x 4 x 0.93 mm | ||
| AEC-Q100 | ||
| Automotive | ||
| QFN EP | ||
| 22 V | ||
| 4.1 V | ||
| USB Type-C Controller | ||
| 1 USB3.0|1 USB2.0|1 USB1.2 | ||
| USB Type-C Source Controller | ||
| USB 2.0, 3.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |